| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 480435-1 |
| Housing Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP480435-1 |
480435-1
| Heilind Number: | AMP480435-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 480435-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your terminal connections with our Faston 187 Receptacle Housing. Crafted from durable nylon in a natural hue, this straight orientation housing is designed for efficient cable mounting. With a single position, it ensures secure and reliable connections. Perfect for various applications, including HVAC systems, this rohs-compliant housing is a must-have for any project. Upgrade your terminal setups with ease and precision.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 104257-9 | 10 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658539-1 | Cut Strip - PIN CONT DUPL PLT STRIP HD-20 | ![]() |
| TE Connectivity 166053-1 | COSI PIN CONTACT HD20 DF; 24-20 AWG | ![]() |
| TE Connectivity 171822-3 | EIS REC. HSG 3P-NATURAL | ![]() |
| TE Connectivity 1718230-1 | 1,5MM PIN HSG 5-7 POS ASSY | ![]() |
| TE Connectivity 179228-3 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| TE Connectivity 350689-1 | UMNL SOK 24-18 PTPBR L/P | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198118 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 05/25/2023 | PCN-23-175414 - Part and drawing revision alignment. Corrections to drawing notes (including removing preliminary note for part number 2-480416-4, and showing that part number 1-480435-3 is superseded). | Download | |||
| 07/22/2021 | E-19-017387-C - Cancellation of PCN E-19-017387. After further consideration, the V2 resin will remain active to continue giving customers an option especially as we navigate through global resin shortages | Download | |||


