| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DKET |
| Series: | Round Connector System |
| Gender: | Housing for male terminals |
| Pitch: | 11.4 mm, .449 in |
| Voltage: | 40 V DC |
| IP Rating: | IP67, IP6K9K |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | 1.546 in |
| Cable Exit Angle: | Other |
| Height: | 1.546 in, 39.26 mm |
| Width: | 1.732 in, 44 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1718230-1 |
| SKU: | AMP1718230-1 |
GCC36DKET
| Heilind Number: | AMP1718230-1 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DKET |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Round Connector System housing for male terminals. Designed for optimal performance, this component boasts a pitch of 11.4 mm (.449 in) and is rated for 40 V DC, with IP67 and IP6K9K certifications ensuring durability in harsh environments. Constructed from PBT GF material meeting UL 94-HB standards, it offers reliable signal transmission across its 7 positions. Suitable for industrial and commercial transportation applications, this connector operates flawlessly in temperatures ranging from -40 to 120 °C (-40 to 248 °F). With a wire-to-wire configuration and sealable design, it guarantees secure and efficient connectivity. Compliant with RoHS standards, it is a sustainable choice for your automotive needs. Elevate your assembly process with this essential connector accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-968857-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| Sullins Connector Solutions 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| Sullins Connector Solutions 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| Sullins Connector Solutions 1703014-1 | DIA 1.5MM CONTACT PIN,ASSY | ![]() |
| Sullins Connector Solutions 2-34541-1 | PIDG SPD 22-16 COMM 22-18MIL 6 | ![]() |
| Sullins Connector Solutions 2112289-1 | PROTECTION CAP,GROUP A,ASSY | ![]() |
| Sullins Connector Solutions 281934-3 | SINGLE WIRE SEAL | ![]() |
| Sullins Connector Solutions 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| Sullins Connector Solutions 3-770476-1 | SL156 RECPT, SNNI/PHBZ | ![]() |
| Sullins Connector Solutions 40723 | RING 138(3.50 MM) TERMINAL18-14 AWG TPBR | ![]() |
| Sullins Connector Solutions 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| Sullins Connector Solutions 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Sullins Connector Solutions 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| Sullins Connector Solutions 828921-1 | EINZELADERDICHTUNG | ![]() |
| Sullins Connector Solutions 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| Sullins Connector Solutions 929974-1 | Cut Strip - BU-KONTAKT 2,5MMD | ![]() |
| Sullins Connector Solutions 965687-1 | FIXING RING | ![]() |
| Sullins Connector Solutions 967650-1 | 1.5MM BU-STE KPL 7P | ![]() |


