| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1217096-2 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 17.02 mm, .67 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .15 - .2 in, 3.81 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP1217096-2 |
1217096-2
| Heilind Number: | AMP1217096-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1217096-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your electrical components with the PL 187 Receptacle. Designed for 18-14 AWG wire, this straight orientation receptacle features a durable brass construction with tin plating for reliable performance in a wide operating temperature range. Its F-Crimp terminal type ensures secure connections, while the open barrel design accommodates wire insulation diameters of .15 to .2 inches. With RoHS compliance and compatibility with 4.75mm wide tabs, this receptacle is a versatile and essential component for various applications. Upgrade your setups with the assurance of quality and performance provided by this Quick Disconnect product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170326-1 | PL 187 REC 18-14 AWG 0.3 X 14.0 PTPBR | ![]() |
| TE Connectivity 173724-1 | PL EX 187 REC 20-14AWG BR | ![]() |
| TE Connectivity 174777-1 | PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 2110989-1 | EP 2.5 RCPT CONTACT, 26-22 AWG | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 62852-1 | FASTON 110 RECEPTACLE 18-14 AWG PTPBR | ![]() |
| TE Connectivity 63119-1 | POSITIVE LOCK 250 REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 63498-1 | PL 187 TERMINAL REC 20-16 AWG TPBR | ![]() |
| TE Connectivity 63609-1 | FASTON 250 RECEPTACLE 22-18 AWG BR | ![]() |
| TE Connectivity 63933-2 | PL .250 TERMINAL REC 22-18 AWG TPBR | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |


