| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 62852-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 12.07 mm, .475 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP62852-1 |
62852-1
Specifications
Detailed Description
Enhance your electrical connections with this efficient FASTON 110 Receptacle, designed for 18-14 AWG wires. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. With a straight orientation and open barrel, it's easy to install with an F-Crimp. Operating in a wide temperature range, from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Its compact size of .475 inches in length makes it versatile for different applications. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your projects with this high-quality receptacle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217096-2 | PL 187 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 170326-1 | PL 187 REC 18-14 AWG 0.3 X 14.0 PTPBR | ![]() |
| TE Connectivity 173724-1 | PL EX 187 REC 20-14AWG BR | ![]() |
| TE Connectivity 174777-1 | PL 110 REC 20-16 AWG 0.25 X 10.4 PTBR | ![]() |
| TE Connectivity 175019-1 | PL EX MKII 187 REC 22-16AWG PTBR | ![]() |
| TE Connectivity 175057-1 | PL EX 250 REC 18-12AWG PTBR FLAG | ![]() |
| TE Connectivity 175193-1 | PL 187 22-16 AWG 0.30 X 22.8 PTBR | ![]() |
| TE Connectivity 2232983-1 | EP 2.5 LIF RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 41124 | RING .190 (4.82 MM) 12-10 AWG TPBR | ![]() |
| TE Connectivity 485043-1 | SPLICE 4000-9000 .020 BR | ![]() |
| TE Connectivity 61795-1 | RING 18-14 AWG TPST | ![]() |
| TE Connectivity 63482-1 | RING 18-14 AWG TPSTL | ![]() |
| TE Connectivity 63609-1 | FASTON 250 RECEPTACLE 22-18 AWG BR | ![]() |
| TE Connectivity 63854-2 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266749-1 | TE Connectivity 62852-1 Application Tooling | ![]() |
| TE Connectivity 7-2266749-7 | TE Connectivity 62852-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 62852-1 Application Tooling | ![]() |
| TE Connectivity 2266749-2 | TE Connectivity 62852-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63202-2 | ![]() |


