| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 487576-4 |
| Series: | ZIF LINE |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 150 V AC |
| Contact Type: | Socket |
| Package Quantity: | 24 |
| Cable Type: | FFC |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 961 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5626 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .155 in, 3.94 mm |
| Insertion Force: | ZIF |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 487576-4 |
| SKU: | AMP487576-4 |
487576-4
Specifications
Detailed Description
Elevate your connectivity with this high-performance ZIF LINE connector assembly. Designed for seamless integration, it features 12 contacts in a straight orientation, ensuring reliable signal transmission. The UL 94V-0 housing, made of durable thermoplastic, guarantees safety and longevity. With a pitch of 1.27mm (.05 in) and through-hole solder termination, installation is a breeze. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 150V AC, it's suitable for a variety of applications. Whether you're working with FFC cables or printed circuit boards, this connector is a versatile and essential component. RoHS compliant and with a mating retention latch, it offers both environmental responsibility and secure connections. Upgrade your setup with this premium connector for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-84534-2 | ![]() | |
| TE Connectivity 84501-1 | ![]() |


