| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 493224-1 |
| Series: | Micro Timer I |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 2 |
| GPL: | N06 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .598 in |
| Cable Exit Angle: | 180° |
| Height: | .381 in, 9.7 mm |
| Width: | 1.271 in, 32.3 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 493224-1 |
| SKU: | AMP493224-1 |
493224-1
Specifications
Detailed Description
Easily connect male terminals with this HSG. 2P MICROTIMER TAB from the Micro Timer I series. Designed for automotive applications, this housing features 2 positions with a 3.5mm pitch for secure signal transmission. The black polyamide body is UL 94-HB flammability standard compliant, ensuring safety. With a 12V DC voltage rating and operating temperature range of -40 to 85°C (-40 to 185°F), it's reliable in various conditions. Measuring 32.3mm in width, .598in in length, and 9.7mm in height, it offers a compact solution for wire-to-board and wire-to-device connections. The 180° cable exit angle and 1.5mm mating tab width enhance flexibility in installation. Its primary locking feature on the terminal provides added security, while RoHS compliance underscores its environmental responsibility. Whether for maintenance or new projects, this connector system is a dependable choice in automotive settings.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012576 - UPDATE TO PCN P-16-012524. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012524 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 05/29/2014 | E-14-007878 - Product Improvement. Latch design improvement to control latch position variation during injection process. | Download | |||
| 08/16/2013 | E-13-012416 - Document clarification. Add dimension in the drawing. | Download | |||
| 02/15/2013 | E-13-002063 - ADD ANGLE IN HOLE FOR TERMINAL EXTRACT | Download | |||


