5-103168-4

Heilind Number:AMP5-103168-4
Manufacturer:TE Connectivity
Manufacturer Number:5-103168-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 MODII HDR DRST SHRD .100CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-103168-4
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:12
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:136
Contact Amperage:3 A
Number of Positions:12
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Profile:Standard
Mating Retention Type:Detent Window
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V AC/DC
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:No
Temperature Rating:Standard
Shrouded End Dimension:.066 in, 1.68 mm
Shrouded Sides:4
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-103168-4
SKU:AMP5-103168-4

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, meticulously crafted for reliability and performance. With CSA LR7189 and UL E28476 standards met, you can trust in their quality. Featuring straight body orientation and through hole solder termination, these headers offer easy installation. The black thermoplastic housing and gold-plated phosphor bronze contacts ensure durability and efficient signal transmission. With 12 contacts in 2 rows, each with 3A amperage, they provide ample connectivity. Operating in a wide temperature range from -65 to 105°C, these headers are suitable for various industrial applications. RoHS compliant and boasting a UL 94V-0 flammability standard, they prioritize safety and environmental responsibility. Whether for prototyping or production, these headers, with their tray packaging and 136 pieces per package, are essential components for your PCB assembly projects.