| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-103171-5 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 5-103171-5 |
| SKU: | AMP5-103171-5 |
5-103171-5
| Heilind Number: | AMP5-103171-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-103171-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our MOD IV RECP LP LF, a crucial component in the AMPMODU IV/V series. This female connector, meeting UL E28476 and CSA LR7189 standards, is designed for high-performance applications, offering a current rating of 3 A at 250 VAC. Its durable construction, featuring copper-tin-phosphor bronze contacts with gold plating, ensures reliable power and signal transmission in industrial settings. With a versatile crimp termination method suitable for 26-22 AWG wires, it provides secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 105 °C, this connector guarantees optimal performance even in harsh environments. Each package includes 1000 pieces, making it convenient for large-scale projects. RoHS compliant and with superior insulation resistance and dielectric strength, this connector is a trusted choice for various applications requiring robust and dependable connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87175-2 | 05 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity 102387-3 | 16 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-7 | 30 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102536-6 | 16 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 102537-6 | 16 AMPMODU MT COVER DR .100CL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 165142 | PIDG WIRE PIN 22-16 | ![]() |
| TE Connectivity 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 5-103171-4 | MOD IV RECP PLTD 30 DPLX LF | ![]() |
| TE Connectivity 5-747904-2 | 9 Plug Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | TE Connectivity 5-103171-5 Application Tooling | ![]() |
| TE Connectivity 58641-2 | TE Connectivity 5-103171-5 Application Tooling | ![]() |
| TE Connectivity 843996-3 | TE Connectivity 5-103171-5 Application Tooling | ![]() |
| TE Connectivity 91517-1 | TE Connectivity 5-103171-5 Application Tooling | ![]() |


