| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104069-6 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 16 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 002 |
| Profile: | Standard |
| Mating Retention Type: | Detent Latching |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 in, 1.4 mm |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0387 |
| Post Size: | .015 in, .381 mm |
| Mating Post Length: | .1 in, 2.54 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .1 in, 2.54 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Shrouded Sides: | 2 |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104069-6 |
| SKU: | AMP5-104069-6 |
5-104069-6
Specifications
Detailed Description
Discover the AMPMODU System 50 Right Angle PCB Pin Header, a versatile and reliable connector for your electronic projects. With a pitch of 1.27mm and a total of 40 contacts arranged in two rows, this header ensures efficient signal transmission on your PCB. Meeting UL E28476 and CSA LR7189 standards, it guarantees safety and quality. The thermoplastic housing, along with copper alloy contacts plated with gold, offers durability and excellent conductivity. Suitable for industrial applications, this black header with a standard profile operates flawlessly in a wide temperature range from -65 to 105°C. Featuring a shrouded design with two sides, it ensures secure mating and easy polarization. With termination posts for through-hole soldering and PCB retention for stability, it provides a robust connection. RoHS compliant and with a 500V dielectric withstanding voltage, this connector is environmentally friendly and reliable for your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-0 | ![]() | |
| TE Connectivity 5-104078-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/08/2019 | P-19-017742 - Product Improvement. To provide flexibility to our manufacturing processes, we are allowing the manufacturing plants, when possible, to utilize regrind resin, up to the allowable limit specified on the UL Yellow Card, in the molding process. | Download | |||
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


