5-104477-3

Heilind Number:AMP5-104477-3
Manufacturer:TE Connectivity
Manufacturer Number:5-104477-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 SYSTEM 50 HDR DRRA SHRD SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104477-3
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:20
Contact Amperage:1 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Mating Retention Type:Detent Latching
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Retention Type:Hold-Down Post
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0387
Post Size:.015 in, .381 mm
Mating Post Length:.125 in, 3.175 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Connector Contact Load Condition:Fully Loaded
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
Termination Post Tail Length:.145 in, 3.68 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Shrouded Sides:2
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-104477-3
SKU:AMP5-104477-3

Detailed Description

Enhance your PCB connectivity with the AMPMODU System 50 series, featuring a 30-position, 2-row pin header in a sleek black housing. This UL and CSA certified connector boasts durable thermoplastic construction and gold-plated contacts, ensuring reliable performance in industrial settings. With a 1.27mm pitch and 1A contact rating, it offers secure through-hole solder termination on your circuit board. Operating in a wide temperature range and compliant with RoHS standards, this connector guarantees both quality and environmental responsibility. Whether for power or signal transmission, its detent latching and polarization features provide secure mating alignment. Perfect for applications demanding high reliability, this connector is a must-have component in your electronic assemblies.