| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104550-4 |
| Series: | AMPMODU System 50 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in |
| Package Quantity: | 20 |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector Height: | .37 in, 9.398 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5576 |
| Stackable: | No |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104550-4 |
| SKU: | AMP5-104550-4 |
5-104550-4
Specifications
Detailed Description
Enhance your circuitry with our AMPMODU System 50 Surface Mount Connector, meticulously designed for high-performance applications. Featuring a Thermoplastic housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 1.27mm and 30 positions in a straight orientation, it offers seamless integration onto your PCB. Meeting UL 94V-0 flammability standards, it guarantees safety in industrial environments. The package includes 20 connectors, each meticulously tested for quality assurance. Elevate your PCB assembly with this reliable and efficient connector, ideal for board-to-board applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103916-9 | ![]() | |
| TE Connectivity 5-104068-3 | ![]() | |
| TE Connectivity 5-104069-5 | ![]() | |
| TE Connectivity 5-147377-3 | ![]() | |
| TE Connectivity 5-147378-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2014 | E-14-003799 - New Product. NO CHANGE TO CURRENT EXISTING PRODUCT. | Download | |||


