| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104550-5 |
| Series: | AMPMODU System 50 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in |
| Package Quantity: | 16 |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 002 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector Height: | .37 in, 9.398 mm |
| PCB Retention Type: | Hold-Down Post |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5576 |
| Stackable: | No |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104550-5 |
| SKU: | AMP5-104550-5 |
5-104550-5
Specifications
Detailed Description
Enhance your PCB connections with the AMPMODU System 50 Vertical Mount Receptacle. This high-quality connector features two rows of 40 gold-plated sockets, ensuring reliable performance in industrial applications. With a pitch of 1.27mm (.05in) and a voltage rating of 30V AC, it meets stringent standards for both spacing and power delivery. The thermoplastic housing, in sleek black, offers durability and safety, with UL 94V-0 flammability certification. Designed for surface mounting, it provides secure PCB attachment with hold-down posts and tin-plated contacts. Each package includes 16 units, making it ideal for bulk installations. RoHS compliant and featuring 5000 MΩ insulation resistance, this connector is a dependable choice for your electronic projects. Elevate your connectivity with the AMPMODU System 50.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104069-6 | ![]() | |
| TE Connectivity 5-104477-4 | ![]() | |
| TE Connectivity 5-147377-4 | ![]() | |
| TE Connectivity 6-103916-1 | ![]() |


