| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147377-4 |
| Series: | AMPMODU System 50 |
| Amperage: | 1 A |
| Housing Material: | Polyphthalamide |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in |
| Package Quantity: | 250 |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 002 |
| Mating Retention Type: | Latching |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | With |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5575 |
| Post Size: | .022 in |
| Mating Post Length: | .031 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Mating Retention: | With |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .031 in |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147377-4 |
| SKU: | AMP5-147377-4 |
5-147377-4
Specifications
Detailed Description
The AMPMODU System 50 PCB Mount Header is a reliable and versatile connector for your electronic projects. With 40 gold-plated pin contacts, it ensures secure and efficient signal transmission in industrial applications. The straight orientation and vertical mount make installation easy, while the surface mount termination method saves space on your PCB. Meeting stringent CSA and UL standards for flammability and performance, this black housing connector is both durable and safe. With a wide operating temperature range and high dielectric strength, it is suitable for use in harsh environments. RoHS compliant and packaged in tape & reel for convenience, it's the perfect choice for your PCB interconnect needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-111196-0 | ![]() | |
| TE Connectivity 5-104078-2 | ![]() |


