| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104656-2 |
| Series: | AMPMODU 50/50 Grid |
| Amperage: | 4 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.27 mm |
| Package Quantity: | 33 |
| Contact Amperage: | .5 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 007 |
| Profile: | Standard |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | Hold-Down Post |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5376 |
| PCB Retention Material: | Copper Alloy |
| PCB Retention Plating Material: | Tin over Nickel |
| Post Size: | .46 mm |
| Mating Post Length: | .12 in, 3.048 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 300 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Round |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .32 in, 8.13 mm |
| PCB Contact Termination Area Plating Thickness: | 150 µin |
| Shrouded End Dimension: | .036 in |
| Shrouded Sides: | 2 |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-104656-2 |
| SKU: | AMP5-104656-2 |
5-104656-2
Specifications
Detailed Description
Enhance your PCB connectivity with the AMPMODU 50/50 Grid series, featuring a straight orientation and surface mount termination method for seamless integration. This high-quality connector boasts 20 contacts in 2 rows, with a pitch of 1.27mm (.05in), ensuring reliable performance. Constructed with thermoplastic housing and phosphor bronze contacts plated with gold, it offers durability and efficient signal transmission. With CSA and UL certifications, it meets stringent quality standards for industrial applications. Operating temperature range of -65 to 105°C, along with a voltage rating of 30V AC, guarantees optimal functionality even in demanding environments. RoHS compliant and with a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for PCB mounting, each package includes 33 units, making it a convenient choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104652-2 | ![]() | |
| TE Connectivity 5-147384-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/22/2018 | P-17-014810 - Manufacturing Location Change. Revision to PCN P-17-014434, as the Manufacturing location move of this PCN was delayed. Manufacturing location change. Following Part Numbers will be transferred from our Outside Vendor to TE Connectivity's new Industrial plant located in Hermosillo, Sonora, Mexico. | Download | |||
| 09/03/2017 | P-17-014434 - Manufacturing location change. Following Part Numbers will be transferred from our Outside Vendor to TE Connectivity's new Industrial plant located in Hermosillo, Sonora, Mexico. | Download | |||


