| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-104666-2 |
| Amperage: | 3.6 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| Operating Voltage: | 30 VAC |
| SKU: | AMP5-104666-2 |
5-104666-2
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for seamless integration, this component features two rows of 30 gold-plated pins, ensuring reliable signal transmission. The liquid crystal polymer housing and copper alloy contacts guarantee durability and stability in any application. With a pitch of 1.27mm (.05 in) and through-hole solder termination, installation is a breeze. Operating at up to 30VAC, this connector is perfect for various electronic systems. ROHS compliant and meticulously crafted, it meets stringent quality standards for peace of mind. Upgrade your setup with this shrouded vertical mount connector for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111196-9 | ![]() | |
| TE Connectivity 5-104078-4 | ![]() | |
| TE Connectivity 5-104550-4 | ![]() | |
| TE Connectivity 5-147378-3 | ![]() |


