5-1241967-8

Heilind Number:AMP5-1241967-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1241967-8
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

FASTIN FASTON TAB HOUSING 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1241967-8
Color:Natural
Series:RAST 5 IDC Connectors
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.197 in, 5 mm
Number of Positions:8
GPL:JJ4
Mating Retention Type:Lock
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L652
Connector System:Wire to Wire
Mating Retention:With
Part Aliases:5-1241967-8
SKU:AMP5-1241967-8

Detailed Description

Enhance power connectivity with this FASTIN FASTON TAB HOUSING, designed for efficient wire termination in RAST 5 IDC Connector series. Featuring a single row with 8 positions spaced at 5mm, it ensures reliable panel mounting through a secure crimp termination method. With a natural color and operating temperature range of -25 to 105°C (-13 to 221°F), it is ideal for a variety of appliance applications. The latching panel mount design offers added stability, while RoHS compliance guarantees environmental responsibility. Upgrade your power circuit connections with this essential component.