| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1419102-4 |
| Amperage: | 20 A |
| Mount Type: | Flange Mount, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 144 Ω |
| Coil Current: | .083 A |
| Coil Voltage: | 12 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | T9AP5D52-12 |
| SKU: | AMP5-1419102-4 |
5-1419102-4
Specifications
Detailed Description
The T9AP5D52-12 power relay is a reliable and efficient component for various electrical applications. With a 20A amperage rating and 1 Form C (CO) contact arrangement, it ensures seamless switching performance. Featuring a durable silver cadmium oxide (AgCdO) contact material and plating, it guarantees longevity and stable conductivity. Designed for easy installation, it offers both panel mount and flange mount options with printed circuit terminals for convenient termination. Operating at a coil voltage of 12VDC and a coil current of .083A, it efficiently controls AC output up to 240V. With RoHS compliance and a wide operating temperature range of -55 to 85°C (-67 to 185°F), it meets international standards for quality and reliability in harsh environments. Trust the T9AP5D52-12 for your power relay needs, ensuring safe and efficient electrical control.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480708-0 | 12P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity W57-XB7A4A10-10 | W57-XB7A4A10-10=CKTBKR,THERM,P | ![]() |
| TE Connectivity 1658621-2 | 14 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 34121 | TERMINAL,SOLIS R 16-14 6 | ![]() |
| TE Connectivity 34151 | PG R 22-16 COMM 22-18 MIL 5/16 | ![]() |
| TE Connectivity 34855 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 42281-1 | FF 250 REC 18-14AWG BR | ![]() |
| TE Connectivity 770520-3 | AMPSEAL,TERMINAL,GOLD PLATE,16-20AWG WIR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2021 | E-21-003104 - Manufacturing / Process Requirements. Change UL agency approval mark from RU to cRUus, and remove CSA mark. Product still meet two standards UL508 and CSA C22.2 NO.14-13. no any function and performance change, only appearance marking change. | Download | |||
| 12/07/2020 | E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identification | Download | |||
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 02/23/2015 | P-15-011118 - Product Improvement. Packaging tape for automation. | Download | |||


