| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437572-2 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP5-1437572-2 |
5-1437572-2
| Heilind Number: | AMP5-1437572-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1437572-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the TPD11CGRA2=SW P/B NO-OPEN Push Button Switch. Designed for efficient operation, this switch features a momentary Off-(On) function with a round, red actuator for easy identification. With a low amperage of .4 A and a durable Copper Alloy contact material plated with Gold over Nickel, it ensures reliable performance. Its through-hole mount type and right-angle mount angle offer versatility in installation. Rated for 20 VAC and 20 VDC, it is suitable for a range of applications. Whether for industrial machinery or consumer electronics, this SPST switch is a dependable choice. Please note that it is not RoHS compliant. Upgrade your devices with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


