| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437572-8 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Right Angle |
| Illumination: | No |
| Contact Configuration: | SPDT |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP5-1437572-8 |
5-1437572-8
| Heilind Number: | AMP5-1437572-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1437572-8 |
| ECAD Model: |
Specifications
Detailed Description
Get reliable momentary switch functionality with the TPD11FGRA2=SW P/B MOMENTARY push button switch. Designed for seamless operation, this SPDT switch features a durable copper alloy contact material with gold over nickel plating for enhanced conductivity. With a low amperage rating of .4 A and a right angle mount type, it's suitable for a variety of applications. The round red actuator offers easy visibility and tactile feedback, while the Off - (On), On - (Off) switch operation ensures effortless use. Rated for 20 VAC and 20 VDC, it guarantees safe performance. Compliant with RoHS standards, this switch is a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


