| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147323-7 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Surface Mount |
| Contact Material: | Brass |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 300 |
| Contact Amperage: | 3 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 296 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.59 mm, .535 in |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A299 |
| Connector Length: | 1 in, 25.4 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 600 V |
| Termination Resistance: | 15 mΩ |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| Contact Mating Area Length: | .23 in, 5.84 mm |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-147323-7 |
| SKU: | AMP5-147323-7 |
5-147323-7
Specifications
Detailed Description
Introducing the AMPMODU MTE series PCB Mount Header, an essential component for signal circuit applications. This right-angle connector features a durable thermoplastic housing in sleek black, ensuring reliable performance in industrial settings. With 8 brass pin contacts plated in gold for optimal conductivity, it offers a low insertion force and high contact reliability. Meeting UL 94V-0 flammability standards, it guarantees safety and compliance. Its versatile termination methods include crimp, surface mount, and insulation displacement crimp, accommodating various assembly requirements. With a compact design and PCB retention feature, it provides secure mounting on circuit boards. Operating in a wide temperature range from -65 to 105°C, it is suitable for high-performance applications. RoHS compliant and ECCN EAR99 certified, it is environmentally friendly and globally exportable. Perfect for electronic projects, this connector is available in a pack of 300, packaged in convenient tape & reel format for efficient assembly. Trust the AMPMODU MTE series for seamless connectivity and performance in your PCB designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-103958-7 | ![]() | |
| TE Connectivity 5-103961-7 | ![]() |


