| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-147383-8 |
| Amperage: | .5 A |
| Housing Material: | Liquid Crystal Polymer |
| Termination Method: | Surface Mount |
| Pitch: | .05 in, 1.27 mm |
| Contact Type: | Pin |
| Row Spacing: | .182 in, 4.62 mm |
| Number of Positions: | 80 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP5-147383-8 |
5-147383-8
| Heilind Number: | AMP5-147383-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-147383-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board-to-Board Header & Receptacle. Designed for seamless integration, this connector boasts a liquid crystal polymer housing for durability and reliability. With a surface mount termination method and gold contact mating area plating, it ensures secure and efficient connections. Its vertical mount orientation and 1.27mm pitch make it suitable for a wide range of applications. RoHS compliant and offering 80 positions, this connector is a must-have for your electronic projects. Elevate your PCB design with this premium connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104893-8 | ![]() | |
| TE Connectivity 5-104893-8 | ![]() | |
| TE Connectivity 5-147384-8 | ![]() |


