| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879264-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879264-8 |
5-1879264-8
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 100K Precision Resistor. This high-quality surface mount component boasts a resistance of 100 KΩ with a tight tolerance of 0.1%, ensuring reliable performance. Its thin film construction guarantees precision and stability, while the low power rating of .25 W and rated voltage of 200 V make it suitable for a variety of applications. With two solder terminations and a compact size code of 1206, it's easy to integrate into your circuit design. The RoHS compliance further underscores its environmental responsibility. Upgrade your resistors with this cutting-edge solution from our Surface Mount Resistors range.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


