| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879264-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879264-9 |
5-1879264-9
Specifications
Detailed Description
Enhance circuit precision with our RP 2B 100K 0.1% 15PPM 1K RL Surface Mount Precision Resistor. This high-quality component boasts a resistance of 100 KΩ, ensuring reliable performance in a variety of applications. With a power rating of .25 W and a rated voltage of 200 V, it offers robust functionality in demanding environments. The thin film element type guarantees accurate and stable operation, while the .1% tolerance level provides tight control over output. Measuring 3.05 x 1.55 x .55 mm and featuring solder termination, it's easy to integrate into your designs. Trust in the precision and quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


