| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879274-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.74 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879274-3 |
5-1879274-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2A 1K74 0.1% 15PPM 1K RL chip resistor. Featuring a resistance of 1.74 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation. The surface mount design and solder termination make it easy to install, while the thin film element type guarantees high performance. RoHS compliant and measuring 2 x 1.25 x .55 mm in size, this resistor is a quality choice for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


