| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879274-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879274-6 |
5-1879274-6
Specifications
Detailed Description
Enhance precision in your circuitry with this RP 2A 1K78 resistor, boasting a resistance of 1.78 KΩ with an impressive tolerance of 0.1% and low temperature coefficient of 15PPM. Ideal for high-performance applications, this thin film element ensures reliable operation with a power rating of .125 W and a maximum rated voltage of 150 V. Measuring 2 x 1.25 x .55 mm in size, and featuring surface mount solder termination, it offers easy integration onto your PCB. Trust in its quality as a RoHS compliant component, perfect for demanding environments. Elevate your design with this precision surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


