| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1969352-2 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | PA 6 Nylon |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 208 |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.3 µm, 51.18 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 12.3 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 1C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1.3 µm |
| Contact Retention: | Without |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, .25 in, 6.35 mm, 6.3 mm |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 5-1969352-2 |
| SKU: | AMP5-1969352-2 |
5-1969352-2
| Heilind Number: | AMP5-1969352-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1969352-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Assemble the DIN Right Angle RAST 5 Header 02-A, part of the G series, for power circuit applications with ease. This connector, designed for wire-to-board connections, features a single row with two positions. Its durable PA 6 Nylon housing in a natural color is UL 94V-2 compliant for safety. With a contact pitch of 5mm, it ensures secure tab contacts with a tin plating for efficient power transmission. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making it suitable for various environments. The component, measuring 14.9mm in height and 12.3mm in length, is PCB mountable with a shrouded header type for added protection. RoHS non-compliant. Note: The description should be tailored based on the specific features of the product, utilizing the provided details while maintaining a clear and concise format.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1955660-7 | ![]() | |
| TE Connectivity 1969352-2 | ![]() | |
| TE Connectivity 521386-4 | ![]() |


