| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176230-7 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 39 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176230-7 |
5-2176230-7
| Heilind Number: | AMP5-2176230-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176230-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality power resistor, designed for efficient performance in surface mount applications. With a power rating of 3W and a resistance of 39 KΩ, it ensures reliable operation in various electronic setups. The compact 2512 size code and surface mount termination type make it easy to integrate, while its thick film element construction guarantees durability. Meeting strict quality standards, this resistor boasts a 5% tolerance level and is ideal for use in a wide range of electronic devices. Upgrade your design with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


