| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35221K8FT |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176231-5 |
35221K8FT
| Heilind Number: | AMP5-2176231-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 35221K8FT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount resistor. With a power rating of 3W and a resistance of 1.8 KΩ, it offers reliable performance in a compact 2512 size. Featuring a thick film element, it ensures precision and durability with a 1% tolerance level. Designed for easy installation with solder termination, it is RoHS compliant, making it a sustainable choice. Elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


