| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176231-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 2 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176231-6 |
5-2176231-6
| Heilind Number: | AMP5-2176231-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176231-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-performance power resistor. With a robust 3W power rating and a precise 1% tolerance, it delivers reliable and accurate performance in demanding applications. The surface mount design and solder termination ensure easy installation, while its compact 2512 size code and dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained projects. Featuring a thick film element and a resistance of 2 KΩ, this resistor guarantees efficient power management. Take your designs to the next level with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


