| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176314-0 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176314-0 |
5-2176314-0
| Heilind Number: | AMP5-2176314-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176314-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this MELF SMA_A precision resistor, designed for optimal performance in surface mount applications. Featuring a 1.8 KΩ resistance with a tight 1% tolerance and low temperature coefficient of 50PPM, this 0.3W resistor ensures accurate and stable operation. Its compact 0102 size and solder termination make it easy to integrate into your designs, while the 200V rated voltage offers versatility in various voltage environments. Crafted with a thin film element, it guarantees reliability and durability in demanding conditions. Upgrade your components with this high-quality resistor for superior functionality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


