| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176314-1 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176314-1 |
5-2176314-1
| Heilind Number: | AMP5-2176314-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176314-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the MELF SMA_A Precision Resistor. This high-quality component offers a resistance of 2.2 KΩ with a tolerance of 1%, ensuring accurate performance. Operating at a rated voltage of 200 V and a power rating of 0.3 W, it is suitable for various applications. The surface mount design and compact dimensions of 2.2 x 1.1 mm make it easy to integrate into your circuit board. Crafted with a thin film element, it guarantees reliability and stability. Trust in this resistor for consistent and precise results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


