| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176314-5 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176314-5 |
5-2176314-5
| Heilind Number: | AMP5-2176314-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176314-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with our precision MELF SMA_A resistor. With a resistance of 4.7 KΩ, tolerance of 1%, and a power rating of 0.3W, this surface mount device is ideal for high-performance applications. Its compact 0102 size and thin film element ensure efficient operation, while the rated voltage of 200V guarantees reliable performance. Solder termination and 50PPM resistance make installation a breeze, and its RoHS compliance reflects our commitment to environmental sustainability. Elevate your circuit design with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


