| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176315-1 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176315-1 |
5-2176315-1
| Heilind Number: | AMP5-2176315-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176315-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this MELF SMA_A resistor, featuring a 1K2 resistance value with a tight 1% tolerance. Built for high performance, it boasts a power rating of 0.4W and a low temperature coefficient of 50PPM. With a compact 0204 size and surface mount termination, it's ideal for space-constrained applications. This thin film resistor ensures reliable operation, with a rated voltage of 200V and a resistance of 680Ω. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


