5-2176315-7

Heilind Number:AMP5-2176315-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176315-7
ECAD Model:
3D Model

Description:

MELF SMA_A 3K9 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176315-7
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176315-7

Detailed Description

Enhance circuit performance with this MELF SMA_A precision resistor, designed for high-accuracy applications. Featuring a resistance of 3.9kΩ with a tight tolerance of 1% and low temperature coefficient of 50PPM, it ensures stable operation in demanding environments. The compact 0204 size and surface mount termination offer easy integration onto PCBs, while the 0.4W power rating and 200V rated voltage make it suitable for a wide range of electronic systems. Crafted with thin film technology, this resistor guarantees reliable and precise signal conditioning, ideal for critical signal processing tasks. Upgrade your designs with this high-quality component, meeting stringent performance requirements.