| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176316-2 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176316-2 |
5-2176316-2
| Heilind Number: | AMP5-2176316-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176316-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA_A precision resistor. This 1W, 0207-size surface mount component offers a resistance of 1.5 KΩ with a tight tolerance of 1% and low temperature coefficient of 50PPM. Its thin film element ensures high accuracy, making it ideal for critical applications. The compact 5.9 x 2.2 mm dimensions and solder termination enable easy installation on PCBs. Trust in its reliability for consistent and stable operation in your electronic designs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


