| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176316-5 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176316-5 |
5-2176316-5
| Heilind Number: | AMP5-2176316-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176316-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our MELF SMA_A precision resistor. This high-quality component boasts a 2.7 KΩ resistance with a tight tolerance of 1%, making it ideal for demanding applications where accuracy is paramount. Its thin film element ensures reliable performance, while the 1W power rating allows for efficient operation. With a surface mount design and solder termination, integration is seamless. Measuring 5.9 x 2.2 mm, it fits compactly into your circuit layout. Trust in its quality, as it is not only RoHS compliant but also guarantees low temperature coefficient with 50PPM. Elevate your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


