| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176325-2 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 180 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176325-2 |
5-2176325-2
| Heilind Number: | AMP5-2176325-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176325-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this high-quality CRGP 0402 180K 1% resistor. Designed for surface mount applications, it boasts a power rating of 0.125 W and a resistance of 180 KΩ, ensuring reliable operation. With a rated voltage of 50 V and a tolerance of 1%, this general purpose resistor offers precision in electronic assemblies. Its compact 0402 size, measuring 1 x 0.5 x 0.35 mm, and solder termination make it easy to integrate into your design. Crafted with thick film technology, it guarantees durability and stability in various environments. Non-RoHS compliant. Elevate your projects with the performance and quality of this Surface Mount Resistor.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176325-3 | CRGP 0402 680R 1% | ![]() |
| TE Connectivity 2-2176325-6 | CRGP 0402 1K2 1% | ![]() |
| TE Connectivity 5-2176325-4 | CRGP 0402 270K 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


