| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176325-4 |
| Size Code: | 0402 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176325-4 |
5-2176325-4
| Heilind Number: | AMP5-2176325-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176325-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 0402 270K 1% General Purpose Resistor, boasting a compact 0402 size for seamless integration. With a power rating of .125W and termination type designed for easy soldering, this thick film resistor offers reliable performance. Featuring a resistance of 270 KΩ, it is suitable for a wide range of applications, with a rated voltage of 50V ensuring efficient power management. Its surface mount mounting style and dimensions of 1 x .5 x .35 mm make it space-saving and versatile, while the 1% tolerance guarantees precision in your designs. Compliant with RoHS regulations, this resistor is a sustainable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176325-3 | CRGP 0402 680R 1% | ![]() |
| TE Connectivity 2-2176325-6 | CRGP 0402 1K2 1% | ![]() |
| TE Connectivity 5-2176325-2 | CRGP 0402 180K 1% | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


