| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176326-0 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176326-0 |
5-2176326-0
| Heilind Number: | AMP5-2176326-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176326-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0603 120K 1% Thick Film Surface Mount Resistor. Measuring just 1.6 x .8 x .45 mm, this compact yet powerful component boasts a resistance of 120 KΩ and a rated voltage of 50 V, making it ideal for a wide range of applications. With a tolerance of 1% and a power rating of .25 W, it ensures precise and reliable operation. Featuring solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in our General Purpose Resistor for top-notch quality and performance in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


