| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176326-3 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176326-3 |
5-2176326-3
| Heilind Number: | AMP5-2176326-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176326-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGP 0603 220K 1% surface mount resistor. This compact component, measuring 1.6 x .8 x .45 mm, offers a power rating of .25 W and a resistance value of 220 KΩ, ensuring reliable operation in various applications. With a tolerance of 1% and thick film element type, precision and durability are guaranteed. Solder termination and surface mount mounting style make for easy installation. Rated for up to 50 V, this resistor is ideal for general purpose use. Non-RoHS compliant. Elevate your electronic designs with this essential passive component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


