| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176326-7 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 470 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176326-7 |
5-2176326-7
| Heilind Number: | AMP5-2176326-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176326-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuitry with our CRGP 0603 1% General Purpose Resistor, a powerful component designed for precision performance. With a resistance rating of 470 KΩ and a power rating of .25 W, this surface mount resistor is perfect for demanding applications. Its compact 0603 size, measuring 1.6 x .8 x .45 mm, ensures seamless integration into your electronic designs. Crafted with thick film technology, it guarantees reliable operation, while its solder termination offers easy installation. RoHS compliant and rated for a maximum voltage of 50 V, this chip resistor is a dependable choice for quality-conscious engineers. Upgrade your projects with the Surface Mount Resistors, and experience enhanced efficiency and accuracy in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


