| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-5PX |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176403-8 |
MS3459LS18-5PX
| Heilind Number: | AMP5-2176403-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-5PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 5W and a resistance of 240 Ω, it offers reliable performance in various applications. Designed for easy installation with solder termination, this thick film resistor is rated for a maximum voltage of 300V. Its 1% tolerance ensures precision in your circuit designs. RoHS compliant and suitable for surface mount assembly, it's a dependable choice for power management in your projects.


