| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-9PY |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-0 |
MS3459LS18-9PY
| Heilind Number: | AMP5-2176406-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-9PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a 6 W power rating and 300 V rated voltage. Designed for surface mount installation, it features a durable solder termination type and a low resistance of 110 Ω. With a 1% tolerance level, this thick film resistor ensures precision in your circuits. RoHS compliant and offering reliable performance, it's an essential component for any design requiring efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


