| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-9PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 120 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-1 |
MS3459LS18-9PZ
| Heilind Number: | AMP5-2176406-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-9PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power output of your electronic projects with this high-performance surface mount power resistor. With a robust 6W power rating and a durable thick film element, it delivers reliable performance in demanding applications. Engineered for precision, it boasts a tight 1% tolerance and a resistance of 120 Ω, ensuring accurate and consistent operation. Its solder termination type and surface mount mounting style make installation quick and convenient. Rated for up to 300V, it's suitable for a wide range of electronic systems. Upgrade your designs with this essential component that offers both quality and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


