| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS18-9SZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 200 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176406-6 |
MS3459LS18-9SZ
| Heilind Number: | AMP5-2176406-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS18-9SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor, designed for reliable performance. With a power rating of 6W and a rated voltage of 300V, it offers efficient power handling capabilities. The thick film element ensures durability, while the solder termination type facilitates easy installation. Featuring a resistance of 200 Ω and a tolerance of 1%, this resistor is ideal for precision applications. Its surface mount design and RoHS compliance make it a convenient and environmentally friendly choice. Upgrade your circuitry with this essential component for dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


