MS3459LS20-11S

Heilind Number:AMP5-2176406-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459LS20-11S
ECAD Model:
3D Model

Description:

3560 240R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459LS20-11S
Power Rating:6 W
Termination Type:Solder
Resistance:240 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176406-8

Detailed Description

Enhance your electronic projects with this high-quality power resistor, built for durability and efficiency. With a power rating of 6 W and a resistance of 240 Ω, it can handle up to 300 V, making it suitable for a wide range of applications. Designed for easy installation, it features a surface mount mounting style and solder termination type. Its thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your circuitry. Whether you're a professional engineer or a DIY enthusiast, this resistor is a must-have for your toolkit. Rest assured, it meets all necessary RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your projects with the superior performance of this surface mount resistor.