| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS20-14S |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 2.2 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176407-4 |
MS3459LS20-14S
| Heilind Number: | AMP5-2176407-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS20-14S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assembly with this high-performing power resistor, boasting a robust power rating of 6 W and a resistance of 2.2 MΩ. Designed for surface mount installation, it offers seamless integration and dependable performance. With a rated voltage of 300 V and a tolerance of 1%, this thick film resistor ensures precision and reliability in your circuitry. Featuring solder termination and RoHS compliance, it meets stringent industry standards for environmental responsibility. Trust in its quality and efficiency for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


