| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS20-15PW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176408-0 |
MS3459LS20-15PW
| Heilind Number: | AMP5-2176408-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS20-15PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor, offering a power rating of 6 watts for efficient performance. With a resistance of 3.3 MΩ and a rated voltage of 300 V, it ensures reliable operation in various applications. The thick film element and solder termination type guarantee durability and ease of installation, while the 5% tolerance level ensures precise resistance values. RoHS compliant, this resistor meets international environmental standards, making it a responsible choice for your projects. Upgrade your design with this essential component, ideal for power management in a wide range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


