| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459LS20-15PZ |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.9 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176408-1 |
MS3459LS20-15PZ
| Heilind Number: | AMP5-2176408-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459LS20-15PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Surface Mount Power Resistor, offering a power rating of 6 W and a rated voltage of 300 V. Designed for durability and efficiency, this resistor features a thick film element type and a solder termination type, ensuring seamless integration onto your PCB. With a resistance of 3.9 MΩ and a tolerance of 5%, it guarantees accurate and reliable operation. RoHS compliant and suitable for a wide range of applications, this resistor is a must-have for any electronic enthusiast or professional. Upgrade your designs today with the Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459L12-5P | ![]() | |
| Aero-Electric Connector | Conesys 8-2176406-0 | ![]() |


