5-2213772-0

Heilind Number:AMP5-2213772-0
Manufacturer:TE Connectivity
Manufacturer Number:5-2213772-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 DPM 0.4VA MOVE RING LED YELLOW 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2213772-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:DPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP5-2213772-0

Detailed Description

Easily enhance visibility and functionality with the AV22 DPM Push Button Switch. Featuring a vibrant yellow LED ring, this switch provides illuminated feedback, ideal for low-light environments. With a 0.4VA rating and DPST contact configuration, it ensures reliable performance. The round actuator offers comfortable operation, while the Off - (On), On - (Off) switch operation caters to diverse user preferences. Designed for panel mounting, this switch is versatile and durable, with gold contact plating ensuring long-lasting quality. ROHS compliant and rated for 250VAC, it guarantees both safety and environmental responsibility in use. Elevate your control panel with this premium push button switch.